Manufacturer Part #
SFH620A-3
SFH620A Series Single Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:DIP-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
Vishay SFH620A-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SFH620A-3 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5300V |
| Output Voltage-Max: | 70V |
| CTR-Min: | 34% |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
100
$0.265
400
$0.26
1,500
$0.255
4,000
$0.25
10,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
DIP-4
Mounting Method:
Through Hole