text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH628A-3

SFH628A-3 AC Input 4 Pin, Single

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Isocom Components SFH628A-3 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
Directional: Uni-Directional
Forward Voltage: 1.2V
Average Forward Current-Max: 50mA
Power Dissipation: 0.2W
Output Type: Phototransistor
CTR-Min: 100%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +125°C
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
4000
Multiple Of:
100
Total
$680.00
USD
Quantity
Unit Price
1,000
$0.173
3,000
$0.17
5,000
$0.168
10,000
$0.166
20,000+
$0.163
Product Variant Information section