text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH6316T

SFH6316T Series Single Channel 25 V 4000 Vrms High Speed Optocoupler - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Vishay SFH6316T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4000V
Output Voltage-Max: 25V
CTR-Min: 15%
Operating Temp-Max: 100°C
Package Style:  SOIC-8
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,360.00
USD
Quantity
Unit Price
2,000
$0.68
4,000+
$0.665
Product Variant Information section