text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH690AT

SFH690AT Series Single Channel 70 V 3750 Vrms Optocoupler Phototransistor SOP-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SFH690AT - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 70V
CTR-Min: 50%
Operating Temp-Max: 100°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$330.00
USD
Quantity
Unit Price
2,000
$0.165
4,000
$0.163
6,000
$0.162
8,000
$0.161
10,000+
$0.158
Product Variant Information section