text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH6916T

16 PIN QUAD MINIFLAT

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Vishay SFH6916T - Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 70V
Forward Voltage: 1.15V
Average Forward Current-Max: 50mA
Power Dissipation: 80mW
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$2,140.00
USD
Quantity
Unit Price
2,000+
$1.07
Product Variant Information section