text.skipToContent text.skipToNavigation

Manufacturer Part #

STISO620TR

Digital Isolators Dual channel digital isolator

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2224
Product Specification Section
STMicroelectronics STISO620TR - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 2830V
Directional: Uni-Directional
Data Rate: 100Mbps
Propagation Delay: 25ns
Operating Temp-Max: 125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
75
USA:
75
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.13
USD
Quantity
Unit Price
1
$1.13
15
$1.06
75
$1.02
250
$0.985
1,250+
$0.935