text.skipToContent text.skipToNavigation

Manufacturer Part #

TCLT1005

Optocoupler 4pin 50-150% CTR

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TCLT1005 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
Directional: Uni-Directional
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 250mW
Output Type: Phototransistor
CTR-Min: 50%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$645.00
USD
Quantity
Unit Price
3,000
$0.215
9,000
$0.21
15,000+
$0.205
Product Variant Information section