text.skipToContent text.skipToNavigation

Manufacturer Part #

TCMT1109

TCMT Series Single Channel 3750 V SMT Phototransistor Optocoupler - SSOP-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Vishay TCMT1109 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 70V
Forward Voltage: 1.6V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 100mW
Output Type: Phototransistor
CTR-Min: 200%
Operating Temp-Max: 100°C
Storage Temperature Range: -40°C to +125°C
Package Style:  SSOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
51,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$462.00
USD
Quantity
Unit Price
3,000
$0.154
6,000
$0.152
9,000
$0.151
12,000
$0.15
15,000+
$0.148
Product Variant Information section