text.skipToContent text.skipToNavigation

Manufacturer Part #

TCMT1119

TCMT1119 Series Dual Channel 70V 3750Vrms SMT Phototransistor Optocoupler

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TCMT1119 - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 70V
CTR-Min: 200%
Operating Temp-Max: 100°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$489.00
USD
Quantity
Unit Price
3,000
$0.163
6,000
$0.161
9,000
$0.16
12,000
$0.159
15,000+
$0.156
Product Variant Information section