text.skipToContent text.skipToNavigation

Manufacturer Part #

TCMT4600

TCMT4600 Series Quad Channel 3750 Vrms 80 % Phototransistor Optocoupler -SOIC-16

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TCMT4600 - Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 70V
CTR-Min: 80%
Operating Temp-Max: 100°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,690.00
USD
Quantity
Unit Price
2,000
$0.845
4,000+
$0.83
Product Variant Information section