text.skipToContent text.skipToNavigation

Manufacturer Part #

TIL111M

DIP6 Through Hole Single Channel 30 V 7500 V (Pk) Phototransistor Optocoupler

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1917
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 7500V
Output Voltage-Max: 30V
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The TIL111M is a single channel, phototransistor output general purpose optocoupler. This device consists of a GaAs infrared emitting diode driving a silicon phototransistor in a 6-pin dual in-line package.

Features:

  • Current transfer ratio minimum 50 %
  • High input-output isolation voltage
  • Operating temperature -40° C to +100° C

Applications:

  • Power supply regulators
  • Digital logic inputs
  • Microprocessor inputs
  • Appliance sensor systems
  • Industrial controls
Pricing Section
Stock:
1,876
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.24
USD
Quantity
Web Price
1
$0.235
150
$0.205
500
$0.20
1,500
$0.195
5,000+
$0.189
Product Variant Information section