text.skipToContent text.skipToNavigation

Manufacturer Part #

TIL111M

DIP6 Through Hole Single Channel 30 V 7500 V (Pk) Phototransistor Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi TIL111M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 7500V
Output Voltage-Max: 30V
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The TIL111M is a single channel, phototransistor output general purpose optocoupler. This device consists of a GaAs infrared emitting diode driving a silicon phototransistor in a 6-pin dual in-line package.

Features:

  • Current transfer ratio minimum 50 %
  • High input-output isolation voltage
  • Operating temperature -40° C to +100° C

Applications:

  • Power supply regulators
  • Digital logic inputs
  • Microprocessor inputs
  • Appliance sensor systems
  • Industrial controls
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$715.00
USD
Quantity
Unit Price
1,000
$0.147
2,000
$0.146
4,000
$0.144
5,000
$0.143
15,000+
$0.14
Product Variant Information section