text.skipToContent text.skipToNavigation

Manufacturer Part #

TLP521-4

TLP521 Series Quad Channel 55 V 5300 Vrms Phototransistor Optocoupler - DIP-16

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Isocom Components TLP521-4 - Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 55V
Directional: Uni-Directional
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 0.2W
Output Type: Phototransistor
CTR-Min: 50%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +125°C
Package Style:  DIP-16
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
1000
Multiple Of:
25
Total
$585.00
USD
Quantity
Unit Price
50
$0.615
125
$0.605
625
$0.585
1,250
$0.575
3,750+
$0.555
Product Variant Information section