text.skipToContent text.skipToNavigation

Manufacturer Part #

TLP620-4

TLP620 Series Quad Channel 55 V 5300 Vrms Phototransistor Optocoupler - DIP-16

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Isocom Components TLP620-4 - Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 55V
Directional: Uni-Directional
Forward Voltage: 1.15V
Average Forward Current-Max: 50mA
Power Dissipation: 0.2W
Output Type: Phototransistor
CTR-Min: 50%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +125°C
Package Style:  DIP-16
Mounting Method: Through Hole
Features & Applications

The TLP620-4 is a Optically coupled isolators consis of two infrared light emitting diodes connected in inverse parallel and NPN silicon photo transistors in space efficient dual in line plastic packages.

Features:

  • Options :-
    • 10mm lead spread - add G after part no.
    • Surface mount - add SM after part no.
    • Tape&reel - add SMT&R after part no.
  • High Isolation Voltage (5.3kVRMS ,7.5kVPK )
  • AC or polarity insensitive input
  • All electrical parameters 100% tested
  • Custom electrical selections available

Applications:

  • Computer terminals
  • Industrial systems controllers
  • Telephone sets, Telephone exchange
  • Signal transmission between systems of different potentials and impedances
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
50
Multiple Of:
25
Total
$36.50
USD
Quantity
Unit Price
50
$0.73
125
$0.72
625
$0.695
1,250
$0.685
3,750+
$0.66
Product Variant Information section