text.skipToContent text.skipToNavigation

Manufacturer Part #

VO2611-X007T

VO2611 Series 10 MBd 5300 Vrms Single Channel High Speed Optocoupler - SMD-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VO2611-X007T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 7V
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,760.00
USD
Quantity
Unit Price
1,000
$0.89
2,000
$0.88
3,000
$0.87
4,000+
$0.86
Product Variant Information section