text.skipToContent text.skipToNavigation

Manufacturer Part #

VO4661-X007T

VO4661 Series 2 Channel 5300 Vrms Surface Mount Open Drain Optocoupler - SMD-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VO4661-X007T - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 7V
Data Rate: 10Mbps
Propagation Delay: 100ns
Forward Voltage: 1.7V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 20mA
Power Dissipation: 85mW
Output Type: Open Drain
Operating Temp-Max: -40°C
Storage Temperature Range: -55°C to +150°C
Package Style:  MICRO SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,290.00
USD
Quantity
Unit Price
1,000
$1.29
2,000
$1.28
3,000+
$1.27
Product Variant Information section