text.skipToContent text.skipToNavigation

Manufacturer Part #

VO615A-4X009T

Optocouplers 160-320% CTR 10mA SMD-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Vishay VO615A-4X009T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
Directional: Uni-Directional
Forward Voltage: 1.43V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 150mW
Output Type: Phototransistor
CTR-Min: 160%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$118.00
USD
Quantity
Unit Price
1,000
$0.118
3,000
$0.116
5,000
$0.115
15,000
$0.113
25,000+
$0.111
Product Variant Information section