text.skipToContent text.skipToNavigation

Manufacturer Part #

VO615A-7X009T

SMD-4 OPTOCPL 80-160% CTR -e3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VO615A-7X009T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
Reverse Voltage-Max [Vrrm]: 1.43V
Average Forward Current-Max: 60mA
Power Dissipation: 250mW
Output Type: Phototransistor
CTR-Min: 80%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$118.00
USD
Quantity
Unit Price
1,000
$0.118
3,000
$0.116
5,000
$0.115
15,000
$0.113
25,000+
$0.111
Product Variant Information section