text.skipToContent text.skipToNavigation

Manufacturer Part #

VOD206T

Dual Channel 70 V 4000 Vrms 63% CTR Phototransistor Optocoupler - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VOD206T - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 4000V
Output Voltage-Max: 70V
CTR-Min: 63%
Operating Temp-Max: 100°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$690.00
USD
Quantity
Unit Price
2,000
$0.345
4,000
$0.34
6,000
$0.335
10,000+
$0.33
Product Variant Information section