text.skipToContent text.skipToNavigation

Manufacturer Part #

VOS618A-3T

Transistor Output Optocouplers, CTR 100-200%, 3750 Vrms

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Vishay VOS618A-3T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
Directional: Uni-Directional
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 170mW
Output Type: Phototransistor
CTR-Min: 100%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SSOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$534.00
USD
Quantity
Unit Price
3,000
$0.178
6,000
$0.176
9,000
$0.175
12,000
$0.174
15,000+
$0.171
Product Variant Information section