Manufacturer Part #
1-2328823-3
LUMAWISE S 80 mm Dia. Clear Tall Dome
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:120 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
LUMAWISE Endurance S domes from TE Connectivity (TE) are available in 40mm and 80mm diameters for use with Zhaga Book 18-compatible outdoor lights, such as street lights and area lights.
APPLICATIONS
• Street lighting
• Area lighting
• Outdoor luminaires
• Photo-controls
• Central management systems
• Occupancy sensor modules
FEATURES
• Contact ratings: 1.5A, 30V
• 10kV dielectric withstand voltage
• 4-pole contacts
• Versatile mounting options
• Secure low-torque mating of sealing cap or base and receptacle
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
120+
$3.54
Product Variant Information section
Available Packaging
Package Qty:
120 per Box