text.skipToContent text.skipToNavigation

Manufacturer Part #

104-020

White Natural Nylon Perm-O-Pad - TO-18

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 104-020 - Technical Attributes
Attributes Table
Type: Perm-O-Pad
Color: White
Material: Nylon
Accessory Used For: LED
Features & Applications

Bivar is an employee-owned manufacturer of Optoelectronics, LED Lighting, and Assembly Hardware products headquartered in Southern California. Their long-standing history of quality and innovation has made their products and services a favorite of design engineers across a wide range of market applications. In fact, many of Bivar’s earliest products are still in production and used by some of the largest OEMs and Contract Manufacturers around the world. Bivar’s approach is to offer a wide range of standard products that are quickly and easily modified to meet your specific application requirements.

The Perm-O-Pad Series provides durable and reliable LED mounting hardware equipment to answer all your assembly hardware needs.  Made of nylon 6/6 material, perm-o-pads are ideal for all application needs.

The 104-020 is a 0.02 inch thick 0.75 LED mount nylon washer.
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$151.00
USD
Quantity
Unit Price
150
$0.153
400
$0.151
1,250
$0.147
2,500
$0.146
7,500+
$0.14
Product Variant Information section