text.skipToContent text.skipToNavigation

Manufacturer Part #

10431

LUXEON Rebel 20 mm Black Starboard Holder with Feet

ECAD Model:
Mfr. Name: Carclo Optics
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Carclo Optics 10431 - Technical Attributes
Attributes Table
Type: Holder
Color: Black
Material: Polycarbonate
Accessory Used For: LED/Opto
Features & Applications
Carclo-Optics has always been at the leading edge of optical technology since its foundation in 1936; such development has seen them placed at the forefront of its class. Today Carclo-Optics boasts unrivalled expertise in optical design and manufacture.

Carclo’s LUXEON Rebel range of LED optics offers a selection of  10 mm, 20 mm and 26.5 mm optics and holders

10431 is a black star board holder with feet for 20 mm single LED optics

Pricing Section
Global Stock:
1,835
USA:
1,835
1,488
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.50
USD
Quantity
Unit Price
100
$0.245
200
$0.24
400
$0.235
1,000
$0.23
2,000+
$0.225
Product Variant Information section