Manufacturer Part #
125-1133-403
125 Series Amber 21.03 mm Clear Oil Tight Incandescent Indicator Panel Mount
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Dialight | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Dialight 125-1133-403 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
DISCONTINUATION-IMMEDIATE
07/11/2025
Details and Download
Part Status:
Obsolete
Obsolete
Features & Applications
The 125-1133-403 is a part of 125 Series Amber 0.86 inch Round Brass Clear Oil Tight Panel Mount Incandescent Indicator.
Product Features:
- Stovepipe Configuration
- Description Yellow Stovepipe PMI Cap, Transparent
- Sizes 11/16
- Color of Lamp is Yellow
- Mounting Hole Size is 11/16
- Metal Finish Desc Satin Chrome
- Hardware Desc Watertight
- Stovepipe, polycarbonate with bezel Lens Cap Shape
- Sub Sub Product Type Cap
- Unfrosted or Transparent Lens Style
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1
$26.80
3
$26.41
5
$26.24
15
$25.86
25+
$25.52
Product Variant Information section
Available Packaging
Package Qty:
5 per Bag