text.skipToContent text.skipToNavigation

Manufacturer Part #

4342

4340 Series Clear Snap-in Panel Mount Lens for T-1 3/4 (5 mm) Sized LED

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2630
Product Specification Section
VCC 4342 - Technical Attributes
Attributes Table
Type: Lens Cap
Color: Clear
Material: Polycarbonate
Accessory Used For: LED
Mounting Method: Panel Mount
Pricing Section
Global Stock:
5,141
USA:
5,141
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$21.00
USD
Quantity
Unit Price
30
$0.70
75
$0.685
150
$0.675
300
$0.66
750+
$0.635
Product Variant Information section