text.skipToContent text.skipToNavigation

Manufacturer Part #

CLB_300_CTP

CLB300 Series 5 mm Clear Transparent Low Profile Fresnel Lens

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
VCC CLB_300_CTP - Technical Attributes
Attributes Table
Type: Fresnel Lens
Color: Clear
Material: Polycarbonate
Accessory Used For: LED
Mounting Method: Snap Fit
Pricing Section
Global Stock:
495
USA:
495
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
495
Multiple Of:
1000
Total
$168.30
USD
Quantity
Unit Price
1,000
$0.34
2,000+
$0.33
Product Variant Information section