text.skipToContent text.skipToNavigation

Manufacturer Part #

CLB_300_GTP

CLB300 Series Green Ø5 mm Round Transparent Low Profile Fresnel Lens

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC CLB_300_GTP - Technical Attributes
Attributes Table
Type: Fresnel Lens
Color: Green
Material: Polycarbonate
Accessory Used For: LED
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$340.00
USD
Quantity
Unit Price
1,000+
$0.34
Product Variant Information section