text.skipToContent text.skipToNavigation

Manufacturer Part #

ELM 1-700

ELM 1 Series T1 3/4 PVC 0.700" (17.78mm) Black Standoff LED

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar ELM 1-700 - Technical Attributes
Attributes Table
Type: LED - Holder, Mounting Clip
Shape: Circular
Color: Black
Accessory Used For: LED
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$109.00
USD
Quantity
Unit Price
1,000
$0.109
2,000
$0.107
4,000
$0.106
5,000+
$0.104
Product Variant Information section