Manufacturer Part #
ELM 3-4MM
LED Mounting Hardware LED Mount Self Ret 5mm Black 4mm
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar ELM 3-4MM - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
United States
HTS Code:
3926.90.99.89
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
09/13/2025
Details and Download
Part Status:
Active
Active
Bivar ELM 3-4MM - Technical Attributes
Attributes Table
| Type: | Mount |
| Shape: | Circular |
| Color: | Black |
| Material: | PVC |
| Accessory Used For: | LED |
| Dimension: | L 4mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
400
$0.0521
1,000
$0.0508
2,000
$0.0499
4,000
$0.049
10,000+
$0.0469
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag