text.skipToContent text.skipToNavigation

Manufacturer Part #

LC-6.0

LC Series 4 mm Round 6 mm Lens Cap Assembly

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Date Code: 2609
Product Specification Section
Bivar LC-6.0 - Technical Attributes
Attributes Table
Type: Lens Cap
Shape: Circular
Color: Clear
Lens Style: Round with Flat Top
Lens Size (Diameter): 4mm
Mounting Method: Push On
Pricing Section
Global Stock:
3,800
USA:
3,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.88
USD
Quantity
Unit Price
25
$0.915
50
$0.895
125
$0.875
250
$0.86
500+
$0.825