text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC_135_CTP

LPC Series Single 4.34 mm Round Clear Lens Rigid Panel Mount Light Pipe

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
VCC LPC_135_CTP - Technical Attributes
Attributes Table
Shape: Circular
Color: Clear
Lens Style: Round with Flat Top
Lens Size (Diameter): 4.34mm
Accessory Used For: LED
Dimension: L  34.29mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$435.00
USD
Quantity
Unit Price
1,000+
$0.435
Product Variant Information section