text.skipToContent text.skipToNavigation

Manufacturer Part #

RNG_268

Polypropylene/Elastocon Ø6.173mm Inside Ø9.14mm Outside Retaining Clipmount Ring

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
VCC RNG_268 - Technical Attributes
Attributes Table
Type: Retrainer
Color: Black
Material: PolyPropylene
Accessory Used For: LED
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$113.00
USD
Quantity
Unit Price
1,000
$0.113
2,000
$0.112
3,000
$0.111
4,000
$0.11
5,000+
$0.108
Product Variant Information section