text.skipToContent text.skipToNavigation

Manufacturer Part #

CSMS15CIC04

Capacitive Touch Sensor Display SMT Square 15mm x 15mm LED White

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC CSMS15CIC04 - Technical Attributes
Attributes Table
Color: White
Common Pin Value: Cathode
Average Forward Current-Max: 30mA
Forward Voltage: 3.2V
Operating Temperature: -40°C to +105°C
Intensity: 522mcd
Power Dissipation: 114mW
Dimension: L  15mm x W  15mm x H  3.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,315.00
USD
Quantity
Unit Price
750+
$4.42
Product Variant Information section