text.skipToContent text.skipToNavigation

Manufacturer Part #

INND-TS56RAB

2 V 20mA 644nm Red Common Anode 0.56” Through Hole Single Digit Display

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inolux INND-TS56RAB - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.56in
Color: Red
Common Pin Value: Anode
No of Digits: 1
Wavelength: 644nm
Average Forward Current-Max: 25mA
Forward Voltage: 2V
Operating Temperature: -35°C to +85°C
Intensity: 30mcd
Power Dissipation: 70mW
Dimension: L  19mm x W  12.6mm x H  8mm
Package Style:  DIP-10
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4800
Multiple Of:
2400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,824.00
USD
Quantity
Unit Price
2,400+
$0.38
Product Variant Information section