text.skipToContent text.skipToNavigation

Manufacturer Part #

LDQ-M282RI

Four Digit Seven Segment Green 0.28" Common Anode Through Hole LED Display

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex LDQ-M282RI - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.28in
Color: Green
Common Pin Value: Anode
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
105
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$215.25
USD
Quantity
Unit Price
15
$2.10
45
$2.07
75
$2.05
150
$2.03
300+
$1.99
Product Variant Information section