Manufacturer Part #
LDQ-M284RI
Four Digit Seven Segment Red 0.28" Common Anode Through Hole LED Display
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex LDQ-M284RI - Technical Attributes
Attributes Table
| Display Type: | Seven Segment |
| Digit/Alpha/Matrix Size: | 0.28in |
| Color: | Red |
| Common Pin Value: | Anode |
| Mounting Method: | Through Hole |
Features & Applications
The LDQ-M284RI is a Four Digit Seven Segment Red 0.28" Common Anode Through Hole LED Display.
Features:
- Standard and high brightness chips
- Intensity grading available
- Face and segment off colors in gray and milky white
- Custom Sizes Available
Applications:
- Industrial Controls
- Medical Eqiupment
- Communications Equipment
- Test and Measurement Equipment
- Security Electronics
- Life Safety Equipment
- Meter Displays
Parameters:
- Peak forward current - 150 mA
- Steady current - 25 mA
- Power dissipation - 100 mW
- Peak wavelength - 565 nm
- Forward voltage - 1.7 to 2.2 V
- Reverse voltage - 5 V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
15
$2.35
45
$2.31
75
$2.30
150
$2.27
300+
$2.23
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Mounting Method:
Through Hole