Manufacturer Part #
LDS-A414RI
Single Digit Seven Segment Red 0.43" Common Anode Through Hole LED Display
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:26 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex LDS-A414RI - Technical Attributes
Attributes Table
| Display Type: | Seven Segment |
| Digit/Alpha/Matrix Size: | 0.43in |
| Color: | Red |
| Common Pin Value: | Anode |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
26
$0.90
78
$0.875
130
$0.86
390
$0.835
650+
$0.815
Product Variant Information section
Available Packaging
Package Qty:
26 per Tube
Mounting Method:
Through Hole