text.skipToContent text.skipToNavigation

Manufacturer Part #

LDS-A512RI

Single Digit Seven Segment Green 0.56" Common Anode Through Hole LED Display

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex LDS-A512RI - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.56in
Color: Green
Common Pin Value: Anode
Mounting Method: Through Hole
Features & Applications

The LDS-A512RI is a Single Digit Seven Segment Green 0.56" Common Anode Through Hole LED Display.

Features:

  • Standard and high brightness chips
  • Intensity grading available
  • Face and segment off colors in gray and milky white
  • Custom Sizes Available

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
  • Meter Displays

Parameters:

  • Peak forward current - 150 mA
  • Steady current - 25 mA
  • Power dissipation - 105 mW
  • Peak wavelength - 585 nm
  • Forward voltage - 2.2 to 2.6 V
  • Reverse voltage - 5 V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
120
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$98.40
USD
Quantity
Unit Price
40
$0.84
120
$0.82
200
$0.805
400
$0.795
800+
$0.77
Product Variant Information section