text.skipToContent text.skipToNavigation

Manufacturer Part #

LDS-A514RI

LDS-A514RI - Single Digit Seven Segment .56 Common Anode LED Display

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Lumex LDS-A514RI - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.56in
Color: Red
Common Pin Value: Anode
Package Style:  DIP-10
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,190
USA:
1,190
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.00
USD
Quantity
Unit Price
25
$0.76
50
$0.745
125
$0.73
300
$0.715
750+
$0.685
Product Variant Information section