Manufacturer Part #
LDS-A5642RI
Single Digit Seven Segment Green 0.56" Common Anode Through Hole LED Display
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex LDS-A5642RI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex LDS-A5642RI - Technical Attributes
Attributes Table
| Display Type: | Seven Segment |
| Digit/Alpha/Matrix Size: | 0.56in |
| Color: | Green |
| Common Pin Value: | Anode |
| Mounting Method: | Through Hole |
Features & Applications
The LDS-A5642RI is a Single Digit Seven Segment Green 0.56" Common Anode Through Hole LED Display.
Features:
- Standard and high brightness chips
- Intensity grading available
- Face and segment off colors in gray and milky white
- Custom Sizes Available
Applications:
- Industrial Controls
- Medical Eqiupment
- Communications Equipment
- Test and Measurement Equipment
- Security Electronics
- Life Safety Equipment
- Meter Displays
Parameters:
- Peak forward current - 150 mA
- Steady current - 25 mA
- Power dissipation - 105 mW
- Peak wavelength - 565 nm
- Forward voltage - 2.2 to 2.6 V
- Reverse voltage - 5 V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.775
30
$0.755
100
$0.73
200
$0.72
500+
$0.685
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Through Hole