Manufacturer Part #
LDT-N2804RI
Three Digit Seven Segment Red 0.28" Common Cathode Through Hole LED Display
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:22 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex LDT-N2804RI - Technical Attributes
Attributes Table
| Display Type: | Seven Segment |
| Digit/Alpha/Matrix Size: | 0.28in |
| Color: | Red |
| Common Pin Value: | Cathode |
| Mounting Method: | Through Hole |
Features & Applications
The LDT-N2804RI is a Three Digit Seven Segment Red 0.28" Common Cathode Through Hole LED Display.
Features:
- Standard and high brightness chips
- Intensity grading available
- Face and segment off colors in gray and milky white
- Custom Sizes Available
Applications:
- Industrial Controls
- Medical Eqiupment
- Communications Equipment
- Test and Measurement Equipment
- Security Electronics
- Life Safety Equipment
- Meter Displays
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
22
$1.50
66
$1.47
110
$1.46
220
$1.45
440+
$1.43
Product Variant Information section
Available Packaging
Package Qty:
22 per Tube
Mounting Method:
Through Hole