Manufacturer Part #
LTC-4724JR
Three Digit 7 Segment Red Typ 0.65 mcd Common Cathode Gray Face LED Display
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:17 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTC-4724JR - Technical Attributes
Attributes Table
| Display Type: | Seven Segment |
| Digit/Alpha/Matrix Size: | 0.4in |
| Color: | Red |
| Common Pin Value: | Cathode |
| Mounting Method: | Through Hole |
Features & Applications
The LTC-4724JR is a 0.4 inch (10.0 mm) digit height, three digit seven segment LED display.
This device utilizes AlInGaP super red LED chips, which are made from AlInGaP on a non-transparent GaAs substrate and has a gray face and white segments.
Features:
- 0.4 inch (10.0 mm) digit height
- Continuous uniform segments
- Low power requirement
- High brightness and high contrast
- Wide viewing angle
- Solid state reliability
- Categorized for luminous intensity
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
17
$1.46
51
$1.44
85
$1.43
255
$1.41
425+
$1.39
Product Variant Information section
Available Packaging
Package Qty:
17 per Tube
Mounting Method:
Through Hole