text.skipToContent text.skipToNavigation

Manufacturer Part #

LTC-4727JR

Four Digit Seven Segment Super Red 0.4" Common Cathode Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTC-4727JR - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.4in
Color: Red
Common Pin Value: Cathode
Package Style:  PDIP-16
Mounting Method: Through Hole
Features & Applications
The LTC-4624JR is a (10.0 mm) inch digit height triple digit seven segment display. This device utilizes AlIngaP super red LED chips, which are made from AlInGaP on a non-transparent GaAs substrate, and  has a gray face and white segments.

Features:

  • 0.4 inch (10.0 mm) Digit height
  • Continuous uniform segments
  • Low power requirement
  • Excellent characters apperance
  • High brightness & high contrast
  • Wide viewing angle
  • Solid state reliability
  • Categorized for luminous intensity
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3168
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,385.60
USD
Quantity
Unit Price
10
$1.81
25
$1.78
50
$1.77
150
$1.74
300+
$1.70
Product Variant Information section