text.skipToContent text.skipToNavigation

Manufacturer Part #

LTD-6910HR

Dual Digit Seven Segment High Efficiency Red 0.56" Common Anode Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code: 2527
Product Specification Section
LITEON LTD-6910HR - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.56in
Color: Red
Common Pin Value: Anode
Mounting Method: Through Hole
Features & Applications
The LTD-6910HR is a (14.22 mm) inch digit height dual digit seven segment display. This device utilizes high efficiency red LED chips, which are made from GaAsP on a transparent GaP substrate,  and has a red face and red segments.

Features:

  • 0.56 inch (10.0 mm) Digit height
  • Continuous uniform segments
  • Low power requirement
  • Excellent characters appearance
  • High brightness & high contrast
  • Wide viewing angle
  • Solid state reliability
  • Categorized for luminous intensity
  • Lead-free package
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$9.83
USD
Quantity
Unit Price
30
$0.655
75
$0.64
150
$0.63
300
$0.62
750+
$0.595