text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-2550G

Green 20.36 x 5 x 6.22 mm 8 mcd 2.1 V Universal Light Bar Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTL-2550G - Technical Attributes
Attributes Table
Display Type: Light Bar
Color: Green
Common Pin Value: Universal
Mounting Method: Through Hole
Features & Applications

The LTL-2550G is a Green 20.36 x 5 x 6.22 mm 8 mcd 2.1 V Universal Light Bar Display.

Features:

  • Rectangular light bar
  • Large, bright, uniform light emitting areas
  • Low power requirement
  • High brightness & high contrast
  • Solid state reliability
  • Categorized for luminous intensity
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
25
Total
$465.00
USD
Quantity
Unit Price
40
$0.515
100
$0.50
200
$0.495
400
$0.485
1,000+
$0.465
Product Variant Information section