Manufacturer Part #
LTM-8522G
Three Digit Seven Segment Green 0.56" Through Hole LED Display
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:13 per Tube Package Style:DIP-18 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTM-8522G - Technical Attributes
Attributes Table
| Display Type: | Seven Segment |
| Digit/Alpha/Matrix Size: | 0.56in |
| Color: | Green |
| Package Style: | DIP-18 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$1.89
25
$1.86
50
$1.84
150
$1.82
300+
$1.77
Product Variant Information section
Available Packaging
Package Qty:
13 per Tube
Package Style:
DIP-18
Mounting Method:
Through Hole