text.skipToContent text.skipToNavigation

Manufacturer Part #

LTS-312AHR

Single Digit Seven Segment High Efficiency Red 0.3" Common Anode Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
LITEON LTS-312AHR - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.3in
Color: Red
Common Pin Value: Anode
Mounting Method: Through Hole
Features & Applications

The LTS-312AHR is a part of LTS Series Single Digit Seven Segment High Efficiency Red 0.3" Common Anode Display. It has an operating temperature range of -35 °C to +85 °C.

Features:

  • 0.3 inch (7.65 mm) digit height
  • Continuous uniform segments
  • Low power requirement
  • Excellent characters apperanceHigh brightness & high contrast
  • Wide viewing angle
  • Solid state reliability
  • Categorized for luminous intensity
Pricing Section
Global Stock:
94
USA:
94
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.40
USD
Quantity
Unit Price
40
$0.485
100
$0.475
200
$0.47
500
$0.46
1,250+
$0.445
Product Variant Information section