text.skipToContent text.skipToNavigation

Manufacturer Part #

LTS-360G

Single Digit Seven Segment Green 0.36" Common Anode Through Hole LED Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
LITEON LTS-360G - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.36in
Color: Green
Common Pin Value: Anode
Mounting Method: Through Hole
Features & Applications

The LTS-360G s a part of LTS series single digit seven segment red/orange 0.36" common anode display.

Features:

  • 0.36 inch (9.14 mm) digit height
  • Continuous uniform segments
  • Low power requirement
  • Excellent characters appearance
  • High brightness & high contrast
  • Wide viewing angle
  • Solid state reliability
  • Categorized for luminous intensity
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
6
Multiple Of:
1
Total
$3.15
USD
Quantity
Unit Price
40
$0.525
100
$0.515
200
$0.505
400
$0.50
1,000+
$0.48
Product Variant Information section