text.skipToContent text.skipToNavigation

Manufacturer Part #

LTS-4802BG-H1

Single Digit Green 0.39 " Seven Segment Common Anode Right Hand Decimal Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTS-4802BG-H1 - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.39in
Color: Green
Common Pin Value: Anode
Features & Applications

The LTS-4802BG-H1 is a 0.39 inch (10.0 mm) height digit single Digit seven-segment Common Anode Right Hand Decimal LED Display.

This device utilizes green LED Chips, which are made from GaP on a transparent GaP substrate, and have light gray face and white segment color.

Features:

  • 0.39 inch (10.0-mm) Digit Height
  • Continuous uniform segments
  • Low Power Requirement
  • Excellent Characters Apperance
  • High Brightness and High contrast
  • Wide Viewing Angle
  • Solid State Reliability
  • Categorized for luminous intensity
  • Lead-Free Package(According To ROHS)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2016
Multiple Of:
36
Total
$1,391.04
USD
Quantity
Unit Price
1
$0.78
30
$0.76
100
$0.74
200
$0.725
500+
$0.69
Product Variant Information section