text.skipToContent text.skipToNavigation

Manufacturer Part #

LTS-5503AE

Single Digit Seven Segment Red / Orange 0.56" Common Cathode LED Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
LITEON LTS-5503AE - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.56in
Color: Red / Orange
Common Pin Value: Cathode
Mounting Method: Through Hole
Features & Applications

The LTS-546AHR is a part of LTS series single digit seven segment high efficiency red 0.52" common anode LED display. It has an operating temperature range of -35 °C to +85 °C.

Features:

  • 0.56-inch (14.22 mm) digit height
  • Continuous uniform segments
  • Low power requirement
  • Excellent characters appearance
  • High brightness & high contrast
  • Wide viewing angle
  • Solid state reliability
  • Categorized for luminous intensity
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3840
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,150.40
USD
Quantity
Unit Price
30
$0.62
75
$0.61
150
$0.60
400
$0.585
1,000+
$0.56
Product Variant Information section